Part Details for MC68LC302AF20CT by NXP Semiconductors
Results Overview of MC68LC302AF20CT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68LC302AF20CT Information
MC68LC302AF20CT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68LC302AF20CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7353
|
Newark | Hcs08 8-Bit Microcontroller Ic, Product Range:Coldfire+ Family Mc683Xx Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lqfp, No. Of Pins:100Pins, Supply Voltage Min:3V, No. Of I/O S:- Rohs Compliant: Yes |Nxp MC68LC302AF20CT RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMC-MC68LC302AF20CT
|
Sensible Micro Corporation | Ic Mpu M683Xx 20Mhz 100Lqfp RoHS: Compliant Min Qty: 90 Lead time: 0 Weeks, 1 Days Date Code: 1729+ Container: Trays | 281 |
|
$38.0250 / $41.1938 | RFQ |
DISTI #
MC68LC302AF20CT
|
Avnet Silica | MPU M68000 RISC 16Bit HCMOS 20MHz 100Pin LQFP Tray (Alt: MC68LC302AF20CT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68LC302AF20CT
|
EBV Elektronik | MPU M68000 RISC 16Bit HCMOS 20MHz 100Pin LQFP Tray (Alt: MC68LC302AF20CT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 10270 |
|
RFQ |
Part Details for MC68LC302AF20CT
MC68LC302AF20CT CAD Models
MC68LC302AF20CT Part Data Attributes
|
MC68LC302AF20CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68LC302AF20CT
NXP Semiconductors
FLASH, 20MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP |