Part Details for MC720N3/AA by Amphenol Positronic
Overview of MC720N3/AA by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC720N3/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6348
|
Newark | Circular Contact, Pin, 24-20Awg, Crimp Rohs Compliant: Yes |Positronic MC720N3/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
46AJ7383
|
Newark | Mc720N3/Aa |Positronic MC720N3/AA Min Qty: 409 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.9800 | Buy Now |
DISTI #
4306-MC720N3/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
165 In Stock |
|
$1.3999 / $2.7000 | Buy Now |
DISTI #
276-MC720N3/AA
|
Mouser Electronics | Standard Circular Contacts CONTACT RoHS: Compliant | 430 |
|
$1.2800 / $1.5300 | Buy Now |
DISTI #
POSMC720N3/AA
|
Heilind Electronics | Contacts - Multi-purpose Pin (Male) | Americas - 125 in Stock |
|
$1.2505 / $4.8600 | Buy Now |
DISTI #
MC720N3/AA
|
TTI | Standard Circular Contacts CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$1.1600 | Buy Now |
DISTI #
POSMC720N3/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Pin (Male) | 225 |
|
$1.2505 / $4.8600 | Buy Now |
|
Powell Electronics | CONTACT Min Qty: 1 | 181 |
|
$0.7100 / $1.3600 | Buy Now |
DISTI #
3933671
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6625 / $2.7782 | Buy Now |
DISTI #
3933671
|
Farnell | CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 417 |
|
$1.7058 / $2.9350 | Buy Now |
Part Details for MC720N3/AA
MC720N3/AA CAD Models
MC720N3/AA Part Data Attributes:
|
MC720N3/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC720N3/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |