Part Details for MC74-S-00110 by IMO Precision Controls Ltd
Overview of MC74-S-00110 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74-S-00110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5427
|
Newark | Contactor, 110Vac, 74A, Din Rail, Load Current Inductive:74A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst, No. Of Poles:-, Switching Power Ac3:45Kw, Switching Current Ac1:140A, Coil Voltage Vdc Nom:-Rohs Compliant: Yes |Imo Precision Controls MC74-S-00110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.5600 / $318.5400 | Buy Now |