Logic
MC74AC04MELG
Description: AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14

Overview of MC74AC04MELG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for MC74AC04MELG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4822
Newark 74Ac04 - Ic Inverter Hex Ttl 14Soeiaj |Onsemi MC74AC04MELG RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4930
  • 1,000 $0.4300
  • 2,500 $0.3490
  • 10,000 $0.3370
$0.3370 / $0.4930 Buy Now
DISTI # MC74AC04MELG
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC EIAJ T/R - Tape and Reel (Alt: MC74AC04MELG) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 18857 Partner Stock
  • 972 $0.3810
  • 980 $0.3707
  • 2,000 $0.3604
  • 4,900 $0.3501
  • 9,800 $0.3398
  • 49,000 $0.3295
  • 98,000 $0.3192
$0.3192 / $0.3810 Buy Now
Rochester Electronics 74AC04 - IC INVERTER HEX TTL 14SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 10130
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for MC74AC04MELG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC04MELG by onsemi

MC74AC04MELG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, EIAJ, SO-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.012 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74AC04MELG
    onsemi
    AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
    VS

Alternate Parts for MC74AC04MELG

This table gives cross-reference parts and alternative options found for MC74AC04MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC04ML1 IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC onsemi MC74AC04MELG vs MC74AC04ML1
MC74AC04M Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, EIAJ-14 Rochester Electronics LLC MC74AC04MELG vs MC74AC04M
SN74AC04NSRE4 Hex Inverters 14-SO -40 to 85 Texas Instruments MC74AC04MELG vs SN74AC04NSRE4
SN74AC04NSR 6-ch, 2-V to 6-V inverters 14-SO -40 to 85 Texas Instruments MC74AC04MELG vs SN74AC04NSR
HD74AC04FP AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation MC74AC04MELG vs HD74AC04FP
HD74AC04FPEL AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 Renesas Electronics Corporation MC74AC04MELG vs HD74AC04FPEL
74AC04SJX Hex Inverter, 2000-REEL onsemi MC74AC04MELG vs 74AC04SJX
MC74AC04MELG Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 Rochester Electronics LLC MC74AC04MELG vs MC74AC04MELG
MC74AC04MR2 IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC onsemi MC74AC04MELG vs MC74AC04MR2
HD74AC04FP Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74AC04MELG vs HD74AC04FP
Part Number Description Manufacturer Compare
MC74AC04MELG Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 Rochester Electronics LLC MC74AC04MELG vs MC74AC04MELG
HD74AC04FP Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74AC04MELG vs HD74AC04FP
MC74AC04M Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, EIAJ-14 Rochester Electronics LLC MC74AC04MELG vs MC74AC04M
74AC04SJX Hex Inverter, 2000-REEL onsemi MC74AC04MELG vs 74AC04SJX
SN74AC04NSRE4 Hex Inverters 14-SO -40 to 85 Texas Instruments MC74AC04MELG vs SN74AC04NSRE4
SN74AC04NSR 6-ch, 2-V to 6-V inverters 14-SO -40 to 85 Texas Instruments MC74AC04MELG vs SN74AC04NSR
74AC04SJ Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, SOP-14 Rochester Electronics LLC MC74AC04MELG vs 74AC04SJ
SN74AC04NSRG4 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MC74AC04MELG vs SN74AC04NSRG4
MC74AC04MR1 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, EIAJ-14 onsemi MC74AC04MELG vs MC74AC04MR1
MC74AC04MEL AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi MC74AC04MELG vs MC74AC04MEL

Related Parts for MC74AC04MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC04MELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC04MELG by onsemi

Select Manufacturer
Which Manufacturer of MC74AC04MELG would you like to use for your alert(s)?
  • Please alert me when MC74AC04MELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC04MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC04MELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC04MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC04MELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC04MELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: