Part Details for MC74AC240M by onsemi
Overview of MC74AC240M by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4901
|
Newark | Ic Inverter Dl 4-Input 20Soeiaj |Onsemi MC74AC240M Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-MC74AC240M-ND
|
DigiKey | IC INVERTER DL 4-INPUT 20SOEIAJ Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13380 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | IC INVERTER DL 4-INPUT 20SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13380 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4194332
|
Farnell | IC INVERTER DL 4-INPUT 20SOEIAJ RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 13380 |
|
$0.1587 | Buy Now |
Part Details for MC74AC240M
MC74AC240M CAD Models
MC74AC240M Part Data Attributes:
|
MC74AC240M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC240M
onsemi
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC240M
This table gives cross-reference parts and alternative options found for MC74AC240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC240MELG | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, EIAJ, SO-20 | Rochester Electronics LLC | MC74AC240M vs MC74AC240MELG |
MC74AC240MEL | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | MC74AC240M vs MC74AC240MEL |
MC74AC240MR2 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC PACKAGE-20 | onsemi | MC74AC240M vs MC74AC240MR2 |
MC74AC240M | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, EIAJ, PLASTIC PACKAGE-20 | Rochester Electronics LLC | MC74AC240M vs MC74AC240M |