Part Details for MC74AC245DTR2G by onsemi
Overview of MC74AC245DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC245DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0794
|
Newark | Ic, bus Transceiver, single,8-Bit, ac-Cmos, tssop,20Pin, plastic |Onsemi MC74AC245DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4850 | Buy Now |
DISTI #
488-MC74AC245DTR2GCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3523 / $0.9400 | Buy Now |
DISTI #
MC74AC245DTR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC245DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.4171 | Buy Now |
DISTI #
863-MC74AC245DTR2G
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 2500 |
|
$0.3520 / $0.7000 | Buy Now |
|
Future Electronics | Octal Bidirectional Transceiver with 3-State Inputs/Outputs RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Rochester Electronics | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1044 |
|
$0.3493 / $0.4110 | Buy Now |
DISTI #
MC74AC245DTR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC245DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.4171 | Buy Now |
DISTI #
MC74AC245DTR2G
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MC74AC245DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MC74AC245DTR2G
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MC74AC245DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Octal Bidirectional Transceiver with 3?State Inputs/Outputs | IC TXRX NON-INVERT 6V 20TSSOP | 3400 |
|
RFQ |
Part Details for MC74AC245DTR2G
MC74AC245DTR2G CAD Models
MC74AC245DTR2G Part Data Attributes:
|
MC74AC245DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC245DTR2G
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC245DTR2G
This table gives cross-reference parts and alternative options found for MC74AC245DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC245DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC245DT | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74AC245DTR2G vs MC74AC245DT |
HD74AC245TELL | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74AC245DTR2G vs HD74AC245TELL |
SN74AC245PWRG4 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTR2G vs SN74AC245PWRG4 |
SN74AC245PW | Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTR2G vs SN74AC245PW |
SN74AC245PWG4 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTR2G vs SN74AC245PWG4 |
74AC245MTC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC245DTR2G vs 74AC245MTC |
SN74AC245PWR | Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74AC245DTR2G vs SN74AC245PWR |
74AC245MTCX | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 2500-REEL | onsemi | MC74AC245DTR2G vs 74AC245MTCX |
74AC245PW-T | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74AC245DTR2G vs 74AC245PW-T |
HD74AC245T | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74AC245DTR2G vs HD74AC245T |