Part Details for MC74AC377DTG by onsemi
Overview of MC74AC377DTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for MC74AC377DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0807
|
Newark | Ic, flip-Flop, octal, d Type, ac-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC377DTG Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.6050 | Buy Now |
DISTI #
2156-MC74AC377DTG-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
20170 In Stock |
|
$0.4600 | Buy Now |
DISTI #
MC74AC377DTG-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4114 / $1.0600 | Buy Now |
DISTI #
MC74AC377DTG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74AC377DTG) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3946 / $0.4709 | Buy Now |
DISTI #
863-MC74AC377DTG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type Clock Enable RoHS: Compliant | 728 |
|
$0.4110 / $1.0900 | Buy Now |
|
Rochester Electronics | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 20170 |
|
$0.3944 / $0.4640 | Buy Now |
DISTI #
MC74AC377DTG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74AC377DTG) RoHS: Compliant Min Qty: 1575 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3946 / $0.4709 | Buy Now |
DISTI #
MC74AC377DTG
|
TME | IC: digital, octal,D flip-flop, Ch: 8, CMOS, AC, SMD, TSSOP20, tube Min Qty: 1 | 225 |
|
$0.4750 / $0.9840 | Buy Now |
DISTI #
MC74AC377DTG
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail (Alt: MC74AC377DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 0 Days | Silica - 1725 |
|
Buy Now | |
DISTI #
MC74AC377DTG
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail (Alt: MC74AC377DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74AC377DTG
MC74AC377DTG CAD Models
MC74AC377DTG Part Data Attributes:
|
MC74AC377DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC377DTG
onsemi
Octal D Flip-Flop with Clock Enable, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74AC377DTG
This table gives cross-reference parts and alternative options found for MC74AC377DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC377DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC377DTR2 | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20, FF/Latch | onsemi | MC74AC377DTG vs MC74AC377DTR2 |
74AC377MTCX_NL | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC377DTG vs 74AC377MTCX_NL |