-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4158
|
Newark | Non-Inverter Buffer, Soic-20, Logic Family/Base Number:74Ac541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac Rohs Compliant: Yes |Onsemi MC74AC541DWG Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $1.0600 | Buy Now |
DISTI #
MC74AC541DWGOS-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
120 In Stock |
|
$0.4642 / $1.2000 | Buy Now |
DISTI #
MC74AC541DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74AC541DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 4 |
|
$0.4453 / $0.5315 | Buy Now |
DISTI #
863-MC74AC541DWG
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State RoHS: Compliant | 801 |
|
$0.4550 / $1.2000 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.4350 / $0.5250 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.4350 / $0.5250 | Buy Now |
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Quest Components | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 177 |
|
$0.8345 / $1.6690 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 184 |
|
$0.7700 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC541DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC541DWG
onsemi
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74AC541DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC541DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC541SCX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | MC74AC541DWG vs 74AC541SCX |
74AC541SC_NL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC541DWG vs 74AC541SC_NL |
CD74AC541M96 | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC541DWG vs CD74AC541M96 |
74AC541M | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC541DWG vs 74AC541M |
74AC541SCX_NL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC541DWG vs 74AC541SCX_NL |
74AC541SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | MC74AC541DWG vs 74AC541SC |
74AC541SCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC541DWG vs 74AC541SCQR |
MC74AC541DWR2G | Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 1000-REEL | onsemi | MC74AC541DWG vs MC74AC541DWR2G |
74AC541MTR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC541DWG vs 74AC541MTR |
CD74AC541M | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC541DWG vs CD74AC541M |