Part Details for MC74AC86M by onsemi
Overview of MC74AC86M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for MC74AC86M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4994
|
Newark | Mc74Ac86M, Motor Drivers/Controllers |Onsemi MC74AC86M Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-MC74AC86M-ND
|
DigiKey | IC GATE XOR Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10100 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10100 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74AC86M
MC74AC86M CAD Models
MC74AC86M Part Data Attributes
|
MC74AC86M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC86M
onsemi
AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC86M
This table gives cross-reference parts and alternative options found for MC74AC86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC86FP-E | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74AC86M vs HD74AC86FP-E |
74AC86SJQR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | MC74AC86M vs 74AC86SJQR |
TC74AC86F(TP1) | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC86M vs TC74AC86F(TP1) |
HD74AC86FPEL | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC86M vs HD74AC86FPEL |
SN74AC86NSRE4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74AC86M vs SN74AC86NSRE4 |
HD74AC86FP | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74AC86M vs HD74AC86FP |
74AC86SJX | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOIC-14, Gate | National Semiconductor Corporation | MC74AC86M vs 74AC86SJX |
HD74AC86FPEL-E | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC86M vs HD74AC86FPEL-E |
74AC86SJX | Quad 2-input Exclusive-OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MC74AC86M vs 74AC86SJX |
HD74AC86FP-EL | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74AC86M vs HD74AC86FP-EL |