Logic
MC74ACT10N
Description: ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Overview of MC74ACT10N by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74ACT10N by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4632
Newark Mc74Act10N, Motor Drivers/Controllers |Onsemi MC74ACT10N RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1680
  • 5,000 $0.1530
$0.1530 / $0.1680 Buy Now
DISTI # MC74ACT10N
Avnet Americas - Rail/Tube (Alt: MC74ACT10N) RoHS: Not Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3750 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Quest Components Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP 50
  • 1 $0.1959
  • 27 $0.1633
$0.1633 / $0.1959 Buy Now
Rochester Electronics NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 675
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now
Chip 1 Exchange INSTOCK 108
RFQ

CAD Models for MC74ACT10N by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT10N by onsemi

MC74ACT10N
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
ACT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74ACT10N
    onsemi
    ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC74ACT10N

This table gives cross-reference parts and alternative options found for MC74ACT10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT10B ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MC74ACT10N vs 74ACT10B
74ACT10PC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC74ACT10N vs 74ACT10PC
SN54ACT10J ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs SN54ACT10J
74ACT10DCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACT10DCQR
5962-9218201MCX NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, Teledyne e2v MC74ACT10N vs 5962-9218201MCX
74ACTQ10DC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACTQ10DC
54ACTQ10DMQB Gate Teledyne e2v MC74ACT10N vs 54ACTQ10DMQB
54ACTQ10DM ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 54ACTQ10DM
SNJ54ACT10J Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments MC74ACT10N vs SNJ54ACT10J
74ACTQ10PCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACTQ10PCQR
Part Number Description Manufacturer Compare
54ACTQ10DM ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 54ACTQ10DM
74ACTQ10DCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACTQ10DCQR
74ACTQ10DC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACTQ10DC
74ACT10PC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC74ACT10N vs 74ACT10PC
SNJ54ACT10J Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments MC74ACT10N vs SNJ54ACT10J
SN74ACT10NE4 ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments MC74ACT10N vs SN74ACT10NE4
5962-9218201MCA NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 National Semiconductor Corporation MC74ACT10N vs 5962-9218201MCA
74ACTQ10PCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACTQ10PCQR
MC74ACT10NC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74ACT10N vs MC74ACT10NC
74ACT10DCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74ACT10N vs 74ACT10DCQR

Related Parts for MC74ACT10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT10N by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT10N by onsemi

Select Manufacturer
Which Manufacturer of MC74ACT10N would you like to use for your alert(s)?
  • Please alert me when MC74ACT10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT10N by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: