Part Details for MC74ACT11DR2G by onsemi
Overview of MC74ACT11DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74ACT11DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1237
|
Newark | And Gate, 3 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Act11, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT11DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
2156-MC74ACT11DR2G-OS-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
18019 In Stock |
|
$0.2300 | Buy Now |
DISTI #
MC74ACT11DR2GOSCT-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$0.1966 / $0.6000 | Buy Now |
DISTI #
MC74ACT11DR2G
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT11DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1951 / $0.2328 | Buy Now |
DISTI #
863-MC74ACT11DR2G
|
Mouser Electronics | Logic Gates 5V Triple 3-Input AND RoHS: Compliant | 23 |
|
$0.1950 / $0.5900 | Buy Now |
|
Future Electronics | MC74ACT11 Series 4.5 to 5.5 V Triple 3 Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2235 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2000 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Quest Components | 1788 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MC74ACT11DR2G
MC74ACT11DR2G CAD Models
MC74ACT11DR2G Part Data Attributes
|
MC74ACT11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT11DR2G
onsemi
Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT11DR2G
This table gives cross-reference parts and alternative options found for MC74ACT11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT11DRG4 | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2G vs SN74ACT11DRG4 |
SN74ACT11DRE4 | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2G vs SN74ACT11DRE4 |
MC74ACT11DC | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT11DR2G vs MC74ACT11DC |
MC74ACT11DR2 | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT11DR2G vs MC74ACT11DR2 |
MC74ACT11DR2 | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT11DR2G vs MC74ACT11DR2 |
SN74ACT11DE4 | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT11DR2G vs SN74ACT11DE4 |
SN74ACT11D | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2G vs SN74ACT11D |
MC74ACT11DCR1 | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT11DR2G vs MC74ACT11DCR1 |
MC74ACT11D | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT11DR2G vs MC74ACT11D |
SN74ACT11DR | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2G vs SN74ACT11DR |