MC74ACT132N
Description: NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14

Overview of MC74ACT132N by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC74ACT132N by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   125
RFQ
Bristol Electronics   3
RFQ
Quest Components   131
  • 1 $2.4080
  • 15 $1.5050
  • 51 $0.9030
$0.9030 / $2.4080 Buy Now
Quest Components   100
  • 1 $0.8895
  • 7 $0.7116
  • 29 $0.5337
$0.5337 / $0.8895 Buy Now
Quest Components   36
  • 1 $1.0235
  • 6 $0.8188
  • 25 $0.6141
$0.6141 / $1.0235 Buy Now

CAD Models for MC74ACT132N by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT132N by Motorola Semiconductor Products

MC74ACT132N
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74ACT132N
    Motorola Semiconductor Products
    NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Related Parts for MC74ACT132N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT132N by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT132N by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74ACT132N would you like to use for your alert(s)?
  • Please alert me when MC74ACT132N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT132N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT132N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT132N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT132N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT132N by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: