Part Details for MC74ACT139ML1 by onsemi
Overview of MC74ACT139ML1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Price & Stock for MC74ACT139ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4657
|
Newark | Decoder/Driver, Cmos, Pdso16 |Onsemi MC74ACT139ML1 Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
DISTI #
2156-MC74ACT139ML1-ND
|
DigiKey | DECODER/DRIVER, CMOS, PDSO16 Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Decoder/Driver, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4186101
|
Farnell | DECODER/DRIVER, CMOS, PDSO16 RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 2000 |
|
$0.1997 | Buy Now |
Part Details for MC74ACT139ML1
MC74ACT139ML1 CAD Models
MC74ACT139ML1 Part Data Attributes
|
MC74ACT139ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT139ML1
onsemi
IC,DECODER/DEMUX,2-TO-4-LINE,ACT-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |