-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Input NAND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4070
|
Newark | Nand Gate, 4 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Act20, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT20DG Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3670 | Buy Now |
DISTI #
MC74ACT20DG-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
856 In Stock |
|
$0.2534 / $0.7300 | Buy Now |
DISTI #
MC74ACT20DG
|
Avnet Americas | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT20DG) RoHS: Compliant Min Qty: 2640 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2393 / $0.2856 | Buy Now |
DISTI #
863-MC74ACT20DG
|
Mouser Electronics | Logic Gates 5V Dual 4-Input NAND RoHS: Compliant | 15 |
|
$0.2530 / $0.7300 | Buy Now |
|
Quest Components | NAND GATE, ACT SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 550 |
|
$0.2520 / $0.5400 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 90810 |
|
$0.2393 / $0.2815 | Buy Now |
DISTI #
MC74ACT20DG
|
Avnet Americas | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT20DG) RoHS: Compliant Min Qty: 2640 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2393 / $0.2856 | Buy Now |
DISTI #
MC74ACT20DG
|
TME | IC: digital, NAND, Ch: 2, IN: 4, CMOS,TTL, SMD, SO14, 2÷6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.2450 / $0.4980 | RFQ |
DISTI #
MC74ACT20DG
|
Avnet Americas | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT20DG) RoHS: Compliant Min Qty: 2640 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2393 / $0.2856 | Buy Now |
DISTI #
MC74ACT20DG
|
Avnet Silica | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Rail (Alt: MC74ACT20DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT20DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT20DG
onsemi
Dual 4-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT20DCR1 | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT20DG vs MC74ACT20DCR1 |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT20DG vs MC74ACT20D |
CD74ACT20M | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT20DG vs CD74ACT20M |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT20DG vs MC74ACT20D |
MC74ACT20DC | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT20DG vs MC74ACT20DC |
MC74ACT20DR2 | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT20DG vs MC74ACT20DR2 |
MC74ACT20DR2G | Dual 4-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74ACT20DG vs MC74ACT20DR2G |