Part Details for MC74ACT20DR2 by onsemi
Overview of MC74ACT20DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74ACT20DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4697
|
Newark | Mc74Act20Dr2, Motor Driver Ic |Onsemi MC74ACT20DR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Onlinecomponents.com | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC N T/R |
2500 In Stock |
|
$0 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26428 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4186127
|
Farnell | MC74ACT20DR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 26428 |
|
$0.1236 | Buy Now |
Part Details for MC74ACT20DR2
MC74ACT20DR2 CAD Models
MC74ACT20DR2 Part Data Attributes
|
MC74ACT20DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT20DR2
onsemi
ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT20DR2
This table gives cross-reference parts and alternative options found for MC74ACT20DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT20DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT20DCR1 | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT20DR2 vs MC74ACT20DCR1 |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT20DR2 vs MC74ACT20D |
CD74ACT20M | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT20DR2 vs CD74ACT20M |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT20DR2 vs MC74ACT20D |
MC74ACT20DC | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT20DR2 vs MC74ACT20DC |
MC74ACT20DR2G | Dual 4-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74ACT20DR2 vs MC74ACT20DR2G |
MC74ACT20DG | Dual 4-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74ACT20DR2 vs MC74ACT20DG |