There are no models available for this part yet.
Overview of MC74ACT259NG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Telecommunications
Price & Stock for MC74ACT259NG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4730
|
Newark | Mc74Act259Ng, Motor Driver Ic |Onsemi MC74ACT259NG RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9700 | Buy Now | |
DISTI #
MC74ACT259NG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin PDIP Rail - Rail/Tube (Alt: MC74ACT259NG) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6860 Partner Stock |
|
$1.2283 / $1.4661 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 850 |
|
$0.9900 / $3.0000 | Buy Now | ||
Quest Components | 680 |
|
$1.2500 / $4.0000 | Buy Now | |||
Rochester Electronics | D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$1.2300 / $1.4400 | Buy Now |
CAD Models for MC74ACT259NG by onsemi
Part Data Attributes for MC74ACT259NG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
LEAD FREE, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
1:8 DMUX FOLLOWED BY LATCH
|
Family
|
ACT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.175 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D LATCH
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
12.5 ns
|
Propagation Delay (tpd)
|
12.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
LOW LEVEL
|
Width
|
7.62 mm
|
Alternate Parts for MC74ACT259NG
This table gives cross-reference parts and alternative options found for MC74ACT259NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT259NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT259DTR2 | IC ACT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, TSSOP-16, FF/Latch | onsemi | MC74ACT259NG vs MC74ACT259DTR2 |
MC74ACT259DR2 | ACT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74ACT259NG vs MC74ACT259DR2 |
MC74ACT259D | ACT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74ACT259NG vs MC74ACT259D |