Part Details for MC74ACT373ML1 by onsemi
Overview of MC74ACT373ML1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74ACT373ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4746
|
Newark | D Latch, 1-Func, 8-Bit, Cmos, Pdso20 |Onsemi MC74ACT373ML1 Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-MC74ACT373ML1-ND
|
DigiKey | D LATCH, 1-FUNC, 8-BIT Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | D Latch, 1-Func, 8-Bit, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4186167
|
Farnell | D LATCH, 1-FUNC, 8-BIT, CMOS, PDSO20 RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 2000 |
|
$0.1997 | Buy Now |
Part Details for MC74ACT373ML1
MC74ACT373ML1 CAD Models
MC74ACT373ML1 Part Data Attributes
|
MC74ACT373ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373ML1
onsemi
IC,LATCH,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |