Part Details for MC74ACT373MR2 by onsemi
Overview of MC74ACT373MR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74ACT373MR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4747
|
Newark | Mc74Act373Mr2, Motor Driver Ic |Onsemi MC74ACT373MR2 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
2156-MC74ACT373MR2-ND
|
DigiKey | BUS DRIVER, ACT SERIES, 8-BIT, Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4186168
|
Farnell | MC74ACT373MR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 3206 Lead time: 3 Weeks, 1 Days Container: Each | 8000 |
|
$0.1090 | Buy Now |
Part Details for MC74ACT373MR2
MC74ACT373MR2 CAD Models
MC74ACT373MR2 Part Data Attributes
|
MC74ACT373MR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373MR2
onsemi
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74ACT373MR2
This table gives cross-reference parts and alternative options found for MC74ACT373MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT373MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT373FP-EL | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74ACT373MR2 vs HD74ACT373FP-EL |
HD74ACT373FPEL-E | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74ACT373MR2 vs HD74ACT373FPEL-E |
HD74ACT373FPVEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | Renesas Electronics Corporation | MC74ACT373MR2 vs HD74ACT373FPVEL |
MC74ACT373MEL | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | MC74ACT373MR2 vs MC74ACT373MEL |
SN74ACT373NSRE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74ACT373MR2 vs SN74ACT373NSRE4 |
CD74ACT373M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | MC74ACT373MR2 vs CD74ACT373M |
CD74ACT373ME4 | Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT373MR2 vs CD74ACT373ME4 |
TC74ACT373F | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT373MR2 vs TC74ACT373F |
74ACTQ373SJ | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74ACT373MR2 vs 74ACTQ373SJ |
SN74ACT373NSR | Octal D-Type Transparent Latches With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74ACT373MR2 vs SN74ACT373NSR |