Part Details for MC74ACT541DWG by onsemi
Overview of MC74ACT541DWG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74ACT541DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6611
|
Newark | Buffer/Line Driver, Octal, Soic-20, Logic Family/Base Number:74Act541, Logic Device Type:Buffer, Line Driver, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Logicrohs Compliant: Yes |Onsemi MC74ACT541DWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1379 |
|
$0.4730 / $1.1900 | Buy Now |
DISTI #
MC74ACT541DWGOS-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2118 In Stock |
|
$0.4642 / $1.2000 | Buy Now |
DISTI #
MC74ACT541DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT541DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 509 |
|
$0.4453 / $0.5315 | Buy Now |
DISTI #
863-MC74ACT541DWG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State RoHS: Compliant | 2437 |
|
$0.4550 / $1.1700 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.4550 / $0.5550 | Buy Now |
|
Rochester Electronics | MC74ACT541 - Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$0.4451 / $0.5237 | Buy Now |
DISTI #
MC74ACT541DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT541DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 509 |
|
$0.4453 / $0.5315 | Buy Now |
DISTI #
MC74ACT541DWG
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, SO20-W Min Qty: 1 | 0 |
|
$0.5570 / $1.0180 | RFQ |
|
Ameya Holding Limited | Min Qty: 38 | 456 |
|
$1.0884 / $1.1830 | Buy Now |
DISTI #
MC74ACT541DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT541DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 509 |
|
$0.4453 / $0.5315 | Buy Now |
Part Details for MC74ACT541DWG
MC74ACT541DWG CAD Models
MC74ACT541DWG Part Data Attributes:
|
MC74ACT541DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT541DWG
onsemi
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT541DWG
This table gives cross-reference parts and alternative options found for MC74ACT541DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT541DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT541M | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT541DWG vs CD74ACT541M |
74ACTQ541SC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT541DWG vs 74ACTQ541SC |
MC74ACT541DWR2G | Bus Driver, | Rochester Electronics LLC | MC74ACT541DWG vs MC74ACT541DWR2G |
CD74ACT541SM96 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | MC74ACT541DWG vs CD74ACT541SM96 |
CD74ACT541M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT541DWG vs CD74ACT541M |
CD74ACT541ME4 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT541DWG vs CD74ACT541ME4 |
MC74ACT541DW | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74ACT541DWG vs MC74ACT541DW |
TC74ACT541FW | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT541DWG vs TC74ACT541FW |
74ACTQ541SCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT541DWG vs 74ACTQ541SCX |
74ACT541SCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT541DWG vs 74ACT541SCQR |