Logic
MC74ACT640MELG
Description: ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, EIAJ, SOIC-20

Overview of MC74ACT640MELG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74ACT640MELG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT640MELG by Rochester Electronics LLC

MC74ACT640MELG
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
LEAD FREE, EIAJ, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.575 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.275 mm
Want to compare parts?
  1. MC74ACT640MELG
    Rochester Electronics LLC
    ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, EIAJ, SOIC-20
    VS

Alternate Parts for MC74ACT640MELG

This table gives cross-reference parts and alternative options found for MC74ACT640MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT640MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT640SCT Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT640SCT
MC74ACT640DWC ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74ACT640MELG vs MC74ACT640DWC
74ACT640SCQR Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT640SCQR
MC74ACT640DW ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74ACT640MELG vs MC74ACT640DW
74ACT640SC Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT640SC
TC74ACT640FS IC ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74ACT640MELG vs TC74ACT640FS
74ACT640SCTR Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT640SCTR
MC74ACT640DWR2 ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi MC74ACT640MELG vs MC74ACT640DWR2
TC74ACT640FW-ELP IC ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74ACT640MELG vs TC74ACT640FW-ELP
74ACT640SCXR Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT640SCXR
Part Number Description Manufacturer Compare
74ACT643SCT Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT643SCT
74ACTQ646LCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments MC74ACT640MELG vs 74ACTQ646LCQR
54ACTQ646LM ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 Texas Instruments MC74ACT640MELG vs 54ACTQ646LM
CD74ACT648M96 Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor MC74ACT640MELG vs CD74ACT648M96
CD54ACT646H Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State MC74ACT640MELG vs CD54ACT646H
MC74ACT643DWCR2 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74ACT640MELG vs MC74ACT643DWCR2
74ACT646QCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments MC74ACT640MELG vs 74ACT646QCQR
74ACT643LC Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT643LC
74ACT646QC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments MC74ACT640MELG vs 74ACT646QC
74ACT643LCTR Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74ACT640MELG vs 74ACT643LCTR

Related Parts for MC74ACT640MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT640MELG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT640MELG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74ACT640MELG would you like to use for your alert(s)?
  • Please alert me when MC74ACT640MELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT640MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT640MELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT640MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT640MELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT640MELG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: