Part Details for MC74F534N by Motorola Semiconductor Products
Overview of MC74F534N by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F534N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 486 |
|
$0.2741 / $0.5874 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 72 |
|
$0.9275 / $1.8550 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 14 |
|
$3.0679 / $4.1835 | Buy Now |
Part Details for MC74F534N
MC74F534N CAD Models
MC74F534N Part Data Attributes:
|
MC74F534N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F534N
Motorola Semiconductor Products
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74F534N
This table gives cross-reference parts and alternative options found for MC74F534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F534DCQR | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74F534N vs 74F534DCQR |
74F534N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | YAGEO Corporation | MC74F534N vs 74F534N |
MC54F534J | F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74F534N vs MC54F534J |
SN54F534J-00 | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74F534N vs SN54F534J-00 |
SNJ54F534J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, | Rochester Electronics LLC | MC74F534N vs SNJ54F534J |
54F534DM | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74F534N vs 54F534DM |
JM38510/34106BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | MC74F534N vs JM38510/34106BRA |
SN54F534J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, | Rochester Electronics LLC | MC74F534N vs SN54F534J |
SN74F534N | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74F534N vs SN74F534N |
74F534PC_NL | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74F534N vs 74F534PC_NL |