Part Details for MC74F538N by Motorola Semiconductor Products
Overview of MC74F538N by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74F538N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$1.0443 / $1.7405 | Buy Now |
Part Details for MC74F538N
MC74F538N CAD Models
MC74F538N Part Data Attributes
|
MC74F538N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F538N
Motorola Semiconductor Products
Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 56 mA | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F538N
This table gives cross-reference parts and alternative options found for MC74F538N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F538N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F538DC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 74F538DC |
74F538PC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 74F538PC |
54F538/BRA | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, Decoder/Driver | NXP Semiconductors | MC74F538N vs 54F538/BRA |
74F538DCQR | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74F538N vs 74F538DCQR |
54F538SDMQB | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 54F538SDMQB |
MC54F538JD | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74F538N vs MC54F538JD |
54F538DMQB | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 54F538DMQB |
MC74F538N | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74F538N vs MC74F538N |
74F538SPC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 74F538SPC |
74F538SDCQR | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F538N vs 74F538SDCQR |