Part Details for MC74F86DR2 by Motorola Semiconductor Products
Overview of MC74F86DR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F86DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4036 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | XOR GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 7500 |
|
$0.1485 / $0.4050 | Buy Now |
|
Quest Components | XOR GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 1948 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | XOR GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 4000 |
|
$0.2363 / $0.6750 | Buy Now |
|
Quest Components | XOR GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 800 |
|
$0.2700 / $0.6750 | Buy Now |
|
Quest Components | XOR GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 3228 |
|
$0.6300 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2891 |
|
RFQ |
Part Details for MC74F86DR2
MC74F86DR2 CAD Models
MC74F86DR2 Part Data Attributes
|
MC74F86DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F86DR2
Motorola Semiconductor Products
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F86DR2
This table gives cross-reference parts and alternative options found for MC74F86DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F86DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F86D | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | MC74F86DR2 vs SN74F86D |
N74F86D | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC74F86DR2 vs N74F86D |
935025670623 | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74F86DR2 vs 935025670623 |
SN74F86DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | MC74F86DR2 vs SN74F86DR |
74F86SCX_NL | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74F86DR2 vs 74F86SCX_NL |
N74F86D-T | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | MC74F86DR2 vs N74F86D-T |
N74F86D-T | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC74F86DR2 vs N74F86D-T |
SN74F86DE4 | F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74F86DR2 vs SN74F86DE4 |
I74F86D | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | MC74F86DR2 vs I74F86D |
74F86VCQR | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F86DR2 vs 74F86VCQR |