Part Details for MC74HC00ADR2 by Motorola Mobility LLC
Overview of MC74HC00ADR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC74HC00ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2970 |
|
$0.1125 / $0.7500 | Buy Now |
Part Details for MC74HC00ADR2
MC74HC00ADR2 CAD Models
MC74HC00ADR2 Part Data Attributes
|
MC74HC00ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADR2
This table gives cross-reference parts and alternative options found for MC74HC00ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC00RP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC00ADR2 vs HD74HC00RP |
933713360652 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC00ADR2 vs 933713360652 |
74HC00D | NAND GATE | Toshiba America Electronic Components | MC74HC00ADR2 vs 74HC00D |
74HC00D,653 | 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC00ADR2 vs 74HC00D,653 |
74HC00D-Q100 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MC74HC00ADR2 vs 74HC00D-Q100 |
MM74HC00M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC00ADR2 vs MM74HC00M |
MN74HC00S | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | MC74HC00ADR2 vs MN74HC00S |
74HC00D | NAND Gate | Nexperia | MC74HC00ADR2 vs 74HC00D |
74HC00D,652 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC00ADR2 vs 74HC00D,652 |
GD54HC00D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC00ADR2 vs GD54HC00D |