Part Details for MC74HC00ADTEL by onsemi
Overview of MC74HC00ADTEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5201
|
Newark | Nand Gate, Cmos, Pdso14 |Onsemi MC74HC00ADTEL Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74HC00ADTEL-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3255 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | NAND Gate, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3255 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4186241
|
Farnell | NAND GATE, CMOS, PDSO14 RoHS: Compliant Min Qty: 2004 Lead time: 3 Weeks, 1 Days Container: Each | 3255 |
|
$0.1786 | Buy Now |
Part Details for MC74HC00ADTEL
MC74HC00ADTEL CAD Models
MC74HC00ADTEL Part Data Attributes
|
MC74HC00ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADTEL
onsemi
IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |