-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6031
|
Newark | Nand Gate, Quad, 2I/P, Tssop-14, Logic Family/Base Number:74Hc00, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC00ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1574 |
|
$0.2520 / $0.6760 | Buy Now |
DISTI #
42K0839
|
Newark | Ic,logic Gate,quad 2-Input Nand,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC00ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
MC74HC00ADTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5757 In Stock |
|
$0.1879 / $0.6600 | Buy Now |
DISTI #
MC74HC00ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC00ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 25002500 Factory Stock |
|
$0.1429 / $0.1705 | Buy Now |
DISTI #
863-MC74HC00ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 8821 |
|
$0.1870 / $0.6500 | Buy Now |
DISTI #
70547275
|
RS | MC74HC00ADTR2G, Quad 2-Input NAND Logic Gate, 2 - 6 V, 14-Pin TSSOP | ON Semiconductor MC74HC00ADTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4010 | RFQ |
|
Future Electronics | MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1830 / $0.1980 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 610 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Quest Components | NAND GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 9 |
|
$0.3894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC00ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC00ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC00TTR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC00ADTR2G vs M74HC00TTR |
MC74HC00ADTR2G | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | MC74HC00ADTR2G vs MC74HC00ADTR2G |
MC74HC00ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC00ADTR2G vs MC74HC00ADT |
MC74HC00ADT | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74HC00ADTR2G vs MC74HC00ADT |