-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC02ADR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
19597 In Stock |
|
$0.1466 / $0.5200 | Buy Now |
DISTI #
MC74HC02ADR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC02ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1063 / $0.1268 | Buy Now |
DISTI #
84K8772
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 60 Partner Stock |
|
$0.1820 / $0.3220 | Buy Now |
DISTI #
81Y6636
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 81Y6636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 187 Partner Stock |
|
$0.1820 / $0.3220 | Buy Now |
DISTI #
863-MC74HC02ADR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NOR RoHS: Compliant | 6529 |
|
$0.1440 / $0.5200 | Buy Now |
|
Future Electronics | MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.1430 / $0.1560 | Buy Now |
|
Future Electronics | MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1430 / $0.1560 | Buy Now |
|
Bristol Electronics | 32631 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 189 |
|
$0.1786 / $0.2679 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1564 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC02ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC02ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02DE4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DE4 |
SN74HC02D | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02D |
CD74HC02M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC02ADR2G vs CD74HC02M96 |
MM74HC02MX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HC02ADR2G vs MM74HC02MX |
SN74HC02DG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DG4 |
SN74HC02MDREP | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | MC74HC02ADR2G vs SN74HC02MDREP |
SN74HC02DTE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DTE4 |
M74HC02M1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC02ADR2G vs M74HC02M1R |
MM74HC02M | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC02ADR2G vs MM74HC02M |
74HC02DR2G | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC02ADR2G vs 74HC02DR2G |