-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC02ADTR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13127 In Stock |
|
$0.1737 / $0.6100 | Buy Now |
DISTI #
MC74HC02ADTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC02ADTR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
MC74HC02ADTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC02ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1396 / $0.1666 | Buy Now |
DISTI #
863-MC74HC02ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NOR RoHS: Compliant | 3169 |
|
$0.1730 / $0.6100 | Buy Now |
DISTI #
70340099
|
RS | MC74HC02ADTR2G, Quad 2-Input NOR Logic Gate, 2 - 6 V, 14-Pin TSSOP | ON Semiconductor MC74HC02ADTR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V SMT CMOS Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1500 / $0.1620 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 16932 |
|
RFQ | ||
|
Quest Components | 264 |
|
$0.2592 / $0.8640 | Buy Now | |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6103 |
|
$0.1706 / $0.2007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC02ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADTR2G
onsemi
Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC02ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04687-02YE | Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74HC02ADTR2G vs V62/04687-02YE |
SN74HC02PWE4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC02ADTR2G vs SN74HC02PWE4 |
SN74HC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74HC02ADTR2G vs SN74HC02QPWRQ1 |
SN74HC02PWTE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADTR2G vs SN74HC02PWTE4 |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MC74HC02ADTR2G vs MM74HC02MTCX |
SN74HC02PWTG4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADTR2G vs SN74HC02PWTG4 |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | MC74HC02ADTR2G vs 74HC02PW,112 |
MM74HC02MTC | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC02ADTR2G vs MM74HC02MTC |
HD74HC02T | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HC02ADTR2G vs HD74HC02T |
MC74HC02ADTR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC02ADTR2G vs MC74HC02ADTR2 |