Logic
MC74HC02AFR1
Description: HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14

Overview of MC74HC02AFR1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC02AFR1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5215
Newark Mc74Hc02Afr1, Motor Driver Ic |Onsemi MC74HC02AFR1 RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1020
$0.1020 Buy Now
DISTI # 2156-MC74HC02AFR1-ND
DigiKey IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 44000
In Stock
  • 4,438 $0.0700
$0.0700 Buy Now
DISTI # MC74HC02AFR1
Avnet Americas - Bulk (Alt: MC74HC02AFR1) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 44000 Partner Stock
  • 5,342 $0.0693
  • 5,400 $0.0674
  • 11,000 $0.0655
  • 27,000 $0.0636
  • 54,000 $0.0618
  • 270,000 $0.0599
  • 540,000 $0.0580
$0.0580 / $0.0693 Buy Now
Rochester Electronics NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 44000
  • 1 $0.0683
  • 25 $0.0669
  • 100 $0.0642
  • 500 $0.0615
  • 1,000 $0.0581
$0.0581 / $0.0683 Buy Now

CAD Models for MC74HC02AFR1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC02AFR1 by onsemi

MC74HC02AFR1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
EIAJ, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74HC02AFR1
    onsemi
    HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
    VS

Alternate Parts for MC74HC02AFR1

This table gives cross-reference parts and alternative options found for MC74HC02AFR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AFR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC02DB IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors MC74HC02AFR1 vs 74HC02DB
SN74HC02DBR NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs SN74HC02DBR
935166850112 IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate NXP Semiconductors MC74HC02AFR1 vs 935166850112
74HC02DB,118 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin Nexperia MC74HC02AFR1 vs 74HC02DB,118
SN74HC02DBR 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85 Texas Instruments MC74HC02AFR1 vs SN74HC02DBR
MC74HC02AFL2 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74HC02AFR1 vs MC74HC02AFL2
MC74HC02AFR2 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74HC02AFR1 vs MC74HC02AFR2
74HC02DB,112 74HC(T)02 - Quad 2-input NOR gate SSOP1 14-Pin NXP Semiconductors MC74HC02AFR1 vs 74HC02DB,112
74HC02DB,112 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin Nexperia MC74HC02AFR1 vs 74HC02DB,112
SN74HC02DBLE NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs SN74HC02DBLE
Part Number Description Manufacturer Compare
SN74HC02PWTG4 Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 Texas Instruments MC74HC02AFR1 vs SN74HC02PWTG4
MC74HC02ADTR2G NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs MC74HC02ADTR2G
SN74HC02DBLE NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs SN74HC02DBLE
MC74HC02AFL2 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74HC02AFR1 vs MC74HC02AFL2
SN74HC02PWTE4 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs SN74HC02PWTE4
74HC02PW-T IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors MC74HC02AFR1 vs 74HC02PW-T
SN74HC02PWE4 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC74HC02AFR1 vs SN74HC02PWE4
74HC02PW NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MC74HC02AFR1 vs 74HC02PW
HD74HC02T HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D Renesas Electronics Corporation MC74HC02AFR1 vs HD74HC02T
74HC02DB IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors MC74HC02AFR1 vs 74HC02DB

Related Parts for MC74HC02AFR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC02AFR1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC02AFR1 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC02AFR1 would you like to use for your alert(s)?
  • Please alert me when MC74HC02AFR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC02AFR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC02AFR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC02AFR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC02AFR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC02AFR1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: