Part Details for MC74HC02AFR2 by onsemi
Overview of MC74HC02AFR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02AFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC02AFR2-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74HC02AFR2
MC74HC02AFR2 CAD Models
MC74HC02AFR2 Part Data Attributes
|
MC74HC02AFR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AFR2
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC02AFR2
This table gives cross-reference parts and alternative options found for MC74HC02AFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC02AFL2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC02AFR2 vs MC74HC02AFL2 |
935166850112 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02AFR2 vs 935166850112 |
935166850118 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02AFR2 vs 935166850118 |
MC74HC02AFR1 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC02AFR2 vs MC74HC02AFR1 |
SN74HC02DBR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85 | Texas Instruments | MC74HC02AFR2 vs SN74HC02DBR |
74HC02DB-T | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC02AFR2 vs 74HC02DB-T |
935166850118 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | MC74HC02AFR2 vs 935166850118 |
SN74HC02DB | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14 | Texas Instruments | MC74HC02AFR2 vs SN74HC02DB |
SN74HC02DBRG4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | MC74HC02AFR2 vs SN74HC02DBRG4 |