Part Details for MC74HC02AN by Rochester Electronics LLC
Overview of MC74HC02AN by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC02AN
MC74HC02AN CAD Models
MC74HC02AN Part Data Attributes
|
MC74HC02AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AN
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.86 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC74HC02AN
This table gives cross-reference parts and alternative options found for MC74HC02AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HC02AN vs CD54HC02F3A |
CD54HC02F/3 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | MC74HC02AN vs CD54HC02F/3 |
8404101CA | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | MC74HC02AN vs 8404101CA |
M54HC02F1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC02AN vs M54HC02F1R |
HD74HC02P | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC02AN vs HD74HC02P |
SN74HC02J | NOR Gate | Rochester Electronics LLC | MC74HC02AN vs SN74HC02J |
SN74HC02N1 | NOR Gate | Rochester Electronics LLC | MC74HC02AN vs SN74HC02N1 |
GD74HC02J | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC02AN vs GD74HC02J |
TC74HC02APF | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC02AN vs TC74HC02APF |
MM54HC02J | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC02AN vs MM54HC02J |