Part Details for MC74HC04ANG by onsemi
Overview of MC74HC04ANG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | 14 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
SMC-MC74HC04ANG
|
Sensible Micro Corporation | Ic Dip14,74Hc04, Hex Inv Gat RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tubes | 22 |
|
$1.2288 / $1.3222 | RFQ |
|
Velocity Electronics | Our Stock | 840 |
|
RFQ |
Part Details for MC74HC04ANG
MC74HC04ANG CAD Models
MC74HC04ANG Part Data Attributes
|
MC74HC04ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ANG
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC04ANG
This table gives cross-reference parts and alternative options found for MC74HC04ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65701BCA | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HC04ANG vs JM38510/65701BCA |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | MC74HC04ANG vs M38510/65701BCA |
CD74HC04E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | MC74HC04ANG vs CD74HC04E |
SN54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HC04ANG vs SN54HC04J |
TC74HC14AP(F) | Inverters Hex Schmitt Inverter | Toshiba America Electronic Components | MC74HC04ANG vs TC74HC14AP(F) |
JM38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | MC74HC04ANG vs JM38510/65701BCA |
M38510/65751SCX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC04ANG vs M38510/65751SCX |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | MC74HC04ANG vs 5962-01-308-4944 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC04ANG vs M74HC04B1N |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC04ANG vs MC74HCT04AND |