-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC05ADG-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1486 In Stock |
|
$0.2148 / $0.6200 | Buy Now |
DISTI #
MC74HC05ADG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC05ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1710 |
|
$0.1772 / $0.2115 | Buy Now |
DISTI #
863-MC74HC05ADG
|
Mouser Electronics | Inverters IC HEX INV W OD OUT RoHS: Compliant | 3740 |
|
$0.1990 / $0.4100 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 119503 |
|
$0.2028 / $0.2386 | Buy Now |
DISTI #
MC74HC05ADG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC05ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1710 |
|
$0.1772 / $0.2115 | Buy Now |
DISTI #
MC74HC05ADG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, SO14, 2÷6VDC, -55÷125°C, tube Min Qty: 5 | 0 |
|
$0.0740 / $0.1480 | RFQ |
DISTI #
MC74HC05ADG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC05ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1710 |
|
$0.1772 / $0.2115 | Buy Now |
DISTI #
MC74HC05ADG
|
Avnet Silica | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail (Alt: MC74HC05ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 0 Days | Silica - 5390 |
|
Buy Now | |
DISTI #
MC74HC05ADG
|
EBV Elektronik | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail (Alt: MC74HC05ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC HEX INV W OD OUT RoHS: Compliant Min Qty: 1 Package Multiple: 55 | 4290 |
|
$0.2595 / $0.2788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC05ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05ADG
onsemi
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC05ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05PWR | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADG vs SN74HC05PWR |
74HC05PW,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05ADG vs 74HC05PW,118 |
MC74HC05AFG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | MC74HC05ADG vs MC74HC05AFG |
MC74HC05AFELG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | MC74HC05ADG vs MC74HC05AFELG |
SN74HC05PWT | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADG vs SN74HC05PWT |
HD74HC05T-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74HC05ADG vs HD74HC05T-EL |
HD74HC05TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HC05ADG vs HD74HC05TELL |
74HC05S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MC74HC05ADG vs 74HC05S14-13 |
MC74HC05ADTG | Hex Inverter with Open Drain Outputs, TSSOP-14, 96-TUBE | onsemi | MC74HC05ADG vs MC74HC05ADTG |
74HC05T14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74HC05ADG vs 74HC05T14-13 |