Part Details for MC74HC08AD by Motorola Mobility LLC
Overview of MC74HC08AD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC08AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 252 |
|
$0.1875 / $0.3750 | Buy Now |
Part Details for MC74HC08AD
MC74HC08AD CAD Models
MC74HC08AD Part Data Attributes
|
MC74HC08AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC08AD
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC08AD
This table gives cross-reference parts and alternative options found for MC74HC08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08MX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC08AD vs MM74HC08MX |
MM74HC08M | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC08AD vs MM74HC08M |
HD74HC08RP | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC08AD vs HD74HC08RP |
MM74HC08M | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC08AD vs MM74HC08M |
933714270653 | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HC08AD vs 933714270653 |
74HC08D-Q100 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MC74HC08AD vs 74HC08D-Q100 |
74HC08D,652 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | MC74HC08AD vs 74HC08D,652 |
HD74HC08RP-EL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC08AD vs HD74HC08RP-EL |
MC74HC08ADR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC08AD vs MC74HC08ADR2 |
74HC08D-T | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HC08AD vs 74HC08D-T |