Part Details for MC74HC08AD by onsemi
Overview of MC74HC08AD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 363 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 4345 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 290 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 222 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 40 |
|
$0.5040 / $0.8400 | Buy Now |
|
Win Source Electronics | Quad 2-Input AND Gate | 5430 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MC74HC08AD
MC74HC08AD CAD Models
MC74HC08AD Part Data Attributes
|
MC74HC08AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08AD
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC08AD
This table gives cross-reference parts and alternative options found for MC74HC08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC08DR2G | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC08AD vs 74HC08DR2G |
MC74HC08ADG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74HC08AD vs MC74HC08ADG |
MC74HC08ADR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74HC08AD vs MC74HC08ADR2 |
MC74HC08ADR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74HC08AD vs MC74HC08ADR2G |