Part Details for MC74HC126AN by onsemi
Overview of MC74HC126AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC126AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MC74HC126AN
MC74HC126AN CAD Models
MC74HC126AN Part Data Attributes:
|
MC74HC126AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126AN
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC126AN
This table gives cross-reference parts and alternative options found for MC74HC126AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC126E | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125 | Texas Instruments | MC74HC126AN vs CD74HC126E |
HD74HC126P-E | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC126AN vs HD74HC126P-E |
MM54HC126J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | MC74HC126AN vs MM54HC126J |
TC74HC125AP(F) | IC BUFF/DVR QUAD N-INV 14DIP | Toshiba America Electronic Components | MC74HC126AN vs TC74HC125AP(F) |
DV74HC126AN | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HC126AN vs DV74HC126AN |
933757020652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC74HC126AN vs 933757020652 |
MC54HC126AJ | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC126AN vs MC54HC126AJ |
MM74HC126N | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC126AN vs MM74HC126N |
MM54HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC126AN vs MM54HC126J |
MC74HC126AND | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC126AN vs MC74HC126AND |