Part Details for MC74HC126N by Motorola Semiconductor Products
Overview of MC74HC126N by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC126N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 11 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 1 |
|
$1.3500 | Buy Now |
Part Details for MC74HC126N
MC74HC126N CAD Models
MC74HC126N Part Data Attributes
|
MC74HC126N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC126N
Motorola Semiconductor Products
Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74HC126N
This table gives cross-reference parts and alternative options found for MC74HC126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC126N | IC IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC, Bus Driver/Transceiver | onsemi | MC74HC126N vs MC74HC126N |
MC74HC126N | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | MC74HC126N vs MC74HC126N |