-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5297
|
Newark | 8-Input Multiplexer |Onsemi MC74HC151ADG Min Qty: 1550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
99R2756
|
Newark | Ic Multiplexer 8 Channel/Tube |Onsemi MC74HC151ADG Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC151ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC151ADG) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 68496 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 83253 |
|
$0.2004 / $0.2358 | Buy Now |
DISTI #
MC74HC151ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC151ADG) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 68496 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
MC74HC151ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC151ADG) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 68496 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
4196209
|
Farnell | 8-INPUT MULTIPLEXER RoHS: Compliant Min Qty: 1584 Lead time: 3 Weeks, 1 Days Container: Each | 83253 |
|
$0.2502 | Buy Now |
|
Flip Electronics | Stock, ship today | 68496 |
|
$0.0250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC151ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC151ADG
onsemi
8-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |