Part Details for MC74HC151ADR2G by onsemi
Overview of MC74HC151ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC151ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3746
|
Newark | Data Selector/Multiplexer, 8:1, Soic-16, Logic Family/Base Number:74Hc151, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Rohs Compliant: Yes |Onsemi MC74HC151ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7970 |
|
$0.2530 / $0.5880 | Buy Now |
DISTI #
99R2757
|
Newark | 8-Input Multiplexer/Reel Rohs Compliant: Yes |Onsemi MC74HC151ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
MC74HC151ADR2GOSCT-ND
|
DigiKey | IC DATA SEL/MULTPL 1X8:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5202 In Stock |
|
$0.1779 / $0.6200 | Buy Now |
DISTI #
MC74HC151ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC151ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1438 / $0.1717 | Buy Now |
DISTI #
863-MC74HC151ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL RoHS: Compliant | 2289 |
|
$0.1770 / $0.5300 | Buy Now |
|
Future Electronics | IC MULTIPLEXER 8 CHANNEL RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Future Electronics | IC MULTIPLEXER 8 CHANNEL RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 83654 |
|
$0.1747 / $0.2055 | Buy Now |
DISTI #
MC74HC151ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC151ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1438 / $0.1717 | Buy Now |
DISTI #
MC74HC151ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC151ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1438 / $0.1717 | Buy Now |
Part Details for MC74HC151ADR2G
MC74HC151ADR2G CAD Models
MC74HC151ADR2G Part Data Attributes
|
MC74HC151ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC151ADR2G
onsemi
8-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |