Part Details for MC74HC151ADTG by onsemi
Overview of MC74HC151ADTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC151ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC151ADTGOS-ND
|
DigiKey | IC DATA SELECT/MUX 1X8:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
499 In Stock |
|
$0.2546 / $0.7300 | Buy Now |
DISTI #
MC74HC151ADTG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC151ADTG) RoHS: Compliant Min Qty: 2592 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 25152 Factory Stock |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
863-MC74HC151ADTG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL RoHS: Compliant | 1046 |
|
$0.2400 / $0.7300 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 22560 |
|
$0.2404 / $0.2828 | Buy Now |
DISTI #
MC74HC151ADTG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC151ADTG) RoHS: Compliant Min Qty: 2592 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 25152 Factory Stock |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
MC74HC151ADTG
|
TME | IC: digital, 8bit,multiplexer,data selector, Ch: 1, IN: 12, CMOS Min Qty: 1 | 288 |
|
$0.2820 / $0.7240 | Buy Now |
DISTI #
MC74HC151ADTG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC151ADTG) RoHS: Compliant Min Qty: 2592 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 25152 Factory Stock |
|
$0.1978 / $0.2361 | Buy Now |
DISTI #
MC74HC151ADTG
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail (Alt: MC74HC151ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 0 Days | Silica - 3840 |
|
Buy Now | |
DISTI #
MC74HC151ADTG
|
EBV Elektronik | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail (Alt: MC74HC151ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | TSSOP 16/M�/8-Input Multiplexer RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 3072 |
|
$0.2885 / $0.3100 | Buy Now |
Part Details for MC74HC151ADTG
MC74HC151ADTG CAD Models
MC74HC151ADTG Part Data Attributes
|
MC74HC151ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC151ADTG
onsemi
8-Input Multiplexer, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |