-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Input Multiplexer, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2759
|
Newark | 8-Input Multiplexer/Reel |Onsemi MC74HC151ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
MC74HC151ADTR2GOSCT-ND
|
DigiKey | IC DATA SELECT/MUX 1X8:1 16TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9390 In Stock |
|
$0.1565 / $0.5500 | Buy Now |
DISTI #
MC74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
863-MC74HC151ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL RoHS: Compliant | 645 |
|
$0.1560 / $0.5400 | Buy Now |
|
Future Electronics | MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 12154 |
|
$0.1552 / $0.1826 | Buy Now |
DISTI #
MC74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
MC74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1327 |
|
RFQ | |
DISTI #
MC74HC151ADTR2G
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: MC74HC151ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC151ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC151ADTR2G
onsemi
8-Input Multiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |