Part Details for MC74HC157ADTR2 by onsemi
Overview of MC74HC157ADTR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC157ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, TSSOP | 1087 |
|
$0.1750 / $0.4200 | Buy Now |
Part Details for MC74HC157ADTR2
MC74HC157ADTR2 CAD Models
MC74HC157ADTR2 Part Data Attributes
|
MC74HC157ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ADTR2
onsemi
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC157ADTR2
This table gives cross-reference parts and alternative options found for MC74HC157ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC157TELL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | MC74HC157ADTR2 vs HD74HC157TELL |
HD74HC157T-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC157ADTR2 vs HD74HC157T-EL |
74HC157PW-T | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC157ADTR2 vs 74HC157PW-T |
GD54HC157D | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC157ADTR2 vs GD54HC157D |
935186880118 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC157ADTR2 vs 935186880118 |
74HC157PW,112 | 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC157ADTR2 vs 74HC157PW,112 |
MC74HC157ADTR2G | Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL | onsemi | MC74HC157ADTR2 vs MC74HC157ADTR2G |
HD74HC157T-EL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HC157ADTR2 vs HD74HC157T-EL |
935186880112 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74HC157ADTR2 vs 935186880112 |
935186880118 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74HC157ADTR2 vs 935186880118 |