-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6035
|
Newark | Data Selector/Mux, 4 Ch, 2:1, Tssop-16, Logic Family/Base Number:74Hc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Rohs Compliant: Yes |Onsemi MC74HC157ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1236 |
|
$0.2140 / $0.5930 | Buy Now |
DISTI #
42K0857
|
Newark | Ic,logic Mux,quad,2-Input,hc-Cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC157ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2270 | Buy Now |
DISTI #
MC74HC157ADTR2GOSCT-ND
|
DigiKey | IC DATA SELECT/MUX 4X2:1 16TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5058 In Stock |
|
$0.1664 / $0.5800 | Buy Now |
DISTI #
MC74HC157ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC157ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1221 / $0.1458 | Buy Now |
DISTI #
863-MC74HC157ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input Data Selector RoHS: Compliant | 3918 |
|
$0.1660 / $0.5700 | Buy Now |
DISTI #
70466366
|
RS | MC74HC157ADTR2G, Multiplexer Quad 2:1 Multiplexer, 2 - 6 V, 16-Pin TSSOP | ON Semiconductor MC74HC157ADTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.2660 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1630 / $0.1770 | Buy Now |
|
Bristol Electronics | 4053 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, TSSOP | 8807 |
|
$0.1349 / $0.3678 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, TSSOP | 3242 |
|
$0.2452 / $0.6130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC157ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ADTR2G
onsemi
Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC157ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC157TELL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | MC74HC157ADTR2G vs HD74HC157TELL |
HD74HC157T-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC157ADTR2G vs HD74HC157T-EL |
74HC157PW-T | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC157ADTR2G vs 74HC157PW-T |
GD54HC157D | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC157ADTR2G vs GD54HC157D |
935186880118 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC157ADTR2G vs 935186880118 |
74HC157PW,112 | 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC157ADTR2G vs 74HC157PW,112 |
MC74HC157ADTR2 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC157ADTR2G vs MC74HC157ADTR2 |
HD74HC157T-EL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HC157ADTR2G vs HD74HC157T-EL |
935186880112 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74HC157ADTR2G vs 935186880112 |
935186880118 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74HC157ADTR2G vs 935186880118 |