-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5309
|
Newark | Ic, 74Hc Cmos, 74Hc157, Dip16, 6V |Onsemi MC74HC157ANG Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1108 |
|
$2.5072 / $6.1152 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,PLASTIC,LEAD FREE | 280 |
|
$0.5775 / $1.9250 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,PLASTIC,LEAD FREE | 886 |
|
$3.2760 / $8.1900 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23565 |
|
$0.2128 / $0.2503 | Buy Now |
DISTI #
4196212
|
Farnell | IC, 74HC CMOS, 74HC157, DIP16, 6V RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 23565 |
|
$0.2573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC157ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ANG
onsemi
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC74HC157ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC157F3A | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC157ANG vs CD54HC157F3A |
933669340652 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | MC74HC157ANG vs 933669340652 |
5962-8606101EA | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MC74HC157ANG vs 5962-8606101EA |
MM74HC157N | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC157ANG vs MM74HC157N |
5962-8606101EA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC157ANG vs 5962-8606101EA |
MM54HC157J/883 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74HC157ANG vs MM54HC157J/883 |
5962-8606101EX | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC157ANG vs 5962-8606101EX |
SN54HC157J | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC157ANG vs SN54HC157J |
5962-8606101EA | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC74HC157ANG vs 5962-8606101EA |
MM74HC157J | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | National Semiconductor Corporation | MC74HC157ANG vs MM74HC157J |