There are no models available for this part yet.
Overview of MC74HC158DR2 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC158DR2 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | 1528 |
|
$0.2500 / $0.6000 | Buy Now |
CAD Models for MC74HC158DR2 by Motorola Semiconductor Products
Part Data Attributes for MC74HC158DR2 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOP, SOP16,.25
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Prop. Delay@Nom-Sup
|
38 ns
|
Propagation Delay (tpd)
|
38 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC74HC158DR2
This table gives cross-reference parts and alternative options found for MC74HC158DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC158DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8968801V2X | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 | Texas Instruments | MC74HC158DR2 vs 5962-8968801V2X |
CD74ACT257M96E4 | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC158DR2 vs CD74ACT257M96E4 |
CD74ACT157PWRG4 | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC158DR2 vs CD74ACT157PWRG4 |
SN74LS605ND | Multiplexer, LS Series, 1-Func, TTL, PDIP28, 710-02 | Motorola Semiconductor Products | MC74HC158DR2 vs SN74LS605ND |
54SHST157FL | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | MC74HC158DR2 vs 54SHST157FL |
74LS157B | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Philips Semiconductors | MC74HC158DR2 vs 74LS157B |
SN74LS605NS | LS SERIES, MULTIPLEXER, PDIP28, 710-02 | Motorola Mobility LLC | MC74HC158DR2 vs SN74LS605NS |
8002301FX | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | MC74HC158DR2 vs 8002301FX |
M74HC258RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC158DR2 vs M74HC258RM13TR |
54SHST157FB | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Dynex Semiconductor | MC74HC158DR2 vs 54SHST157FB |