Part Details for MC74HC158N by Motorola Semiconductor Products
Overview of MC74HC158N by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC158N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 10 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
Buy Now |
Part Details for MC74HC158N
MC74HC158N CAD Models
MC74HC158N Part Data Attributes
|
MC74HC158N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC158N
Motorola Semiconductor Products
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC158N
This table gives cross-reference parts and alternative options found for MC74HC158N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC158N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC258DMQB | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74HC158N vs 54AC258DMQB |
MC74AC251N | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC158N vs MC74AC251N |
5962-9160401MEA | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | e2v technologies | MC74HC158N vs 5962-9160401MEA |
54AC258DMQB | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC158N vs 54AC258DMQB |
74HCT158N | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC158N vs 74HCT158N |
SN74HC258N | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 | Texas Instruments | MC74HC158N vs SN74HC258N |
CD74AC151E | 8-Input Multiplexer 16-PDIP -55 to 125 | Texas Instruments | MC74HC158N vs CD74AC151E |
5962-8512501VEX | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC158N vs 5962-8512501VEX |
54AC151DMQB | IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74HC158N vs 54AC151DMQB |
CD54HC158F3A | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC158N vs CD54HC158F3A |