Part Details for MC74HC160ADR2G by onsemi
Overview of MC74HC160ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC160ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3313
|
Newark | Ic Counter 4-Bit Sync/Reel |Onsemi MC74HC160ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74HC160ADR2GOSCT-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2510 In Stock |
|
$0.1390 / $0.4900 | Buy Now |
DISTI #
MC74HC160ADR2G
|
Avnet Americas | Counter Single 4-Bit Sync Decade UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC160ADR2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1203 / $0.1436 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 27921 |
|
$0.1379 / $0.1622 | Buy Now |
DISTI #
MC74HC160ADR2G
|
Avnet Americas | Counter Single 4-Bit Sync Decade UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC160ADR2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
MC74HC160ADR2G
|
Avnet Americas | Counter Single 4-Bit Sync Decade UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC160ADR2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
3609277
|
Farnell | BCD COUNTER WITH ASYNCHRONOUS RESET MODE RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.4246 | Buy Now |
|
Flip Electronics | Stock, ship today | 30000 |
|
$0.1200 | RFQ |
Part Details for MC74HC160ADR2G
MC74HC160ADR2G CAD Models
MC74HC160ADR2G Part Data Attributes
|
MC74HC160ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC160ADR2G
onsemi
BCD Counter with Asynchronous Reset Mode, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 62 ns | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
Alternate Parts for MC74HC160ADR2G
This table gives cross-reference parts and alternative options found for MC74HC160ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC160ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC160DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC160ADR2G vs MC74HC160DR2 |
SN74HC160D | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | MC74HC160ADR2G vs SN74HC160D |
MM74HC160M | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | MC74HC160ADR2G vs MM74HC160M |
SN74HC160D | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC160ADR2G vs SN74HC160D |
74HC160D,653 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SOP 16-Pin | Nexperia | MC74HC160ADR2G vs 74HC160D,653 |
HD74HC160RP | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC160ADR2G vs HD74HC160RP |
74HC160D-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | MC74HC160ADR2G vs 74HC160D-T |
74HC160D | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC160ADR2G vs 74HC160D |
MC74HC160ADG | BCD Counter with Asynchronous Reset Mode, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC160ADR2G vs MC74HC160ADG |
M74HC160M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOP-16 | STMicroelectronics | MC74HC160ADR2G vs M74HC160M1R |