Part Details for MC74HC161ADTG by onsemi
Overview of MC74HC161ADTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC74HC161ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6570
|
Newark | Log Cmos Counter 4Bit/Tube |Onsemi MC74HC161ADTG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 121895 |
|
$0.2068 / $0.2433 | Buy Now |
DISTI #
MC74HC161ADTG
|
Avnet Americas | Counter Single 4-Bit Binary UP 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC161ADTG) RoHS: Compliant Min Qty: 3072 Package Multiple: 96 Container: Tube | 0 |
|
RFQ | |
DISTI #
MC74HC161ADTG
|
Avnet Americas | Counter Single 4-Bit Binary UP 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC161ADTG) RoHS: Compliant Min Qty: 3072 Package Multiple: 96 Container: Tube | 0 |
|
RFQ | |
DISTI #
3609280
|
Farnell | PRESETTABLE COUNTER RoHS: Compliant Min Qty: 5472 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
$0.2260 | Buy Now |
Part Details for MC74HC161ADTG
MC74HC161ADTG CAD Models
MC74HC161ADTG Part Data Attributes
|
MC74HC161ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC161ADTG
onsemi
Presettable Counter, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC161ADTG
This table gives cross-reference parts and alternative options found for MC74HC161ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC161ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC161PWTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC161ADTG vs SN74HC161PWTE4 |
MM74HC161MTCX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC161ADTG vs MM74HC161MTCX |
SN74HC163PWT | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC161ADTG vs SN74HC163PWT |
MM74HC161MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | MC74HC161ADTG vs MM74HC161MTC |
SN74HC163PWE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC161ADTG vs SN74HC163PWE4 |
74HC163PW,118 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin | Nexperia | MC74HC161ADTG vs 74HC163PW,118 |
MC74HC161ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC161ADTG vs MC74HC161ADTR2 |
SN74HC163PWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC161ADTG vs SN74HC163PWR |
SN74HC161PWT | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC161ADTG vs SN74HC161PWT |
MC74HC163ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | onsemi | MC74HC161ADTG vs MC74HC163ADTR2 |