Part Details for MC74HC162AN by Motorola Semiconductor Products
Overview of MC74HC162AN by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC162AN
MC74HC162AN CAD Models
MC74HC162AN Part Data Attributes
|
MC74HC162AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC162AN
Motorola Semiconductor Products
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max I(ol) | 0.0024 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 28 MHz |
Alternate Parts for MC74HC162AN
This table gives cross-reference parts and alternative options found for MC74HC162AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC162AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC162NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | MC74HC162AN vs 74HC162NB |
MC54HC162J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC162AN vs MC54HC162J |
74HC162N | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | MC74HC162AN vs 74HC162N |
CD54HC162F3A | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MC74HC162AN vs CD54HC162F3A |
SN54HC162J | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | MC74HC162AN vs SN54HC162J |
HD74HC162P-E | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC162AN vs HD74HC162P-E |
SNJ54HC162J | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MC74HC162AN vs SNJ54HC162J |
MM74HC162N | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | MC74HC162AN vs MM74HC162N |
MC74HC162N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC162AN vs MC74HC162N |
HD74HC162P | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC162AN vs HD74HC162P |