-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D Flip-Flop with Clock, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0614
|
Newark | Flipflop, D-Type, 22Ns, Soic-16, Logic Family/Base Number:74Hc174, Flip-Flop Type:D, Propagation Delay:22Ns, Frequency:35Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HC174ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1691 |
|
$0.2720 / $0.6430 | Buy Now |
DISTI #
71J5600
|
Newark | Ic,flip-Flop,hex,d Type,hc-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC174ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
MC74HC174ADR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.1916 / $0.5800 | Buy Now |
DISTI #
MC74HC174ADR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC174ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1312 / $0.1566 | Buy Now |
DISTI #
863-MC74HC174ADR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Hex D-Type w/Clock RoHS: Compliant | 4434 |
|
$0.1900 / $0.5800 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Hex D-Type Flip-Flop with Clock - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Hex D-Type Flip-Flop with Clock - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
|
Bristol Electronics | 1236 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 988 |
|
$0.2550 / $0.6375 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 12484 |
|
$0.1901 / $0.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC174ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC174ADR2G
onsemi
Hex D Flip-Flop with Clock, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC174ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC174ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC174ADG | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC174ADR2G vs MC74HC174ADG |
MC74HC174ADR2 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC174ADR2G vs MC74HC174ADR2 |